Texas Instruments LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 1.5-A low-VIN (0.8 V ) adjustable low-dr 3 662In Stock
3 000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VSON-10 800 mV to 3.3 V 1.5 A 1 Output 800 mV 5.5 V 60 dB Adjustable - 40 C + 125 C 60 mV TPS74801 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA low-VIN (0.8 -V) adjustable ultr 2 417In Stock
Min.: 1
Mult.: 1
Reel: 3 000

SMD/SMT VSON-10 800 mV to 3.3 V 1.35 A 1 Output 800 mV 5.5 V 76 dB Adjustable - 40 C + 125 C 50 mV TPS74701 Reel, Cut Tape, MouseReel