SIP-4 DC/DC Converters - Through Hole

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
MEAN WELL DC/DC Converters - Through Hole 1W 12Vin 15Vout 67mA SIP-4 Unregulated 168In Stock
42Expected 25/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 15 V 67 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 12Vout 84mA SIP-4 Unregulated 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 12 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 15Vout 67mA SIP-4 Unregulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 15 V 67 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
MEAN WELL DC/DC Converters - Through Hole 1W 24Vin 24Vout 42mA SIP-4 Unregulated 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 VDC 24 V 42 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU01-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 3.3Vout 600mA SIP-4 Unregulated 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 VDC 3.3 V 600 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 5Vin 24Vout 84mA SIP-4 Unregulated 90In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 VDC 24 V 84 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 9Vout 222mA SIP-4 Unregulated 63In Stock
4On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 9 V 222 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 12Vout 167mA SIP-4 Unregulated 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 12 V 167 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 12Vin 15Vout 133mA SIP-4 Unregulated 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 15 V 133 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 3.3Vout 600mA SIP-4 Unregulated 64In Stock
45On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 3.3 V 600 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
MEAN WELL DC/DC Converters - Through Hole 2W 24Vin 12Vout 167mA SIP-4 Unregulated 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 12 V 167 mA 1.5 kV SIP-4 11.7 mm (0.461 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial SMU02-N
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM SIP-4 Modu 5Vin 5Vout 1W 1.5kV 1 297In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial WPME-FISM
Wurth Elektronik DC/DC Converters - Through Hole WPME-FISM 0.4A 3kVol 12 Vin 5 Vout SIP-4 291In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 5 V 400 mA 1.5 kV SIP-4 11.6 mm (0.457 in) 7.55 mm (0.297 in) 10.16 mm (0.4 in) Industrial WPME-FISM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout 4 122In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 12 V 250 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 84In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 15 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 177In Stock
320Expected 25/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 5 V 600 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 12 V 250 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 9.6 mm (0.378 in) 10.2 mm (0.402 in) Industrial TMU 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 15 V 200 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 9.6 mm (0.378 in) 10.2 mm (0.402 in) Industrial TMU 3
XP Power DC/DC Converters - Through Hole DC-DC CONV, SIP, 1 O/P, 1W 722In Stock
1 440On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1 kV SIP-4 19.3 mm (0.76 in) 6 mm (0.236 in) 10.1 mm (0.398 in) Industrial IB
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 1 622In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W 3kV Isolated single output DC-DC converter 271In Stock
240Expected 05/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 24 V 42 mA 3 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 418In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 5 V 200 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 337In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 12 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE
XP Power DC/DC Converters - Through Hole 1W Isolated single output DC-DC converter 498In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 24 V 42 mA 1 kV SIP-4 11.68 mm (0.46 in) 6 mm (0.236 in) 9.65 mm (0.38 in) Industrial IE