RB Series DC/DC Converters - Through Hole

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-24Vout 23In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin +/-24Vout 32In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin +/-24Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 5Vout 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin +/-15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 15Vout 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 66 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 12Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 84 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 15Vin +/-15Vout 150In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 9Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-3.3Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 152 mA - 3.3 V 152 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-24Vout
324On Order
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 24 V 21 mA - 24 V 21 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin +/-15Vout
76Expected 05/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 12Vin 24Vout
25Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 24 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 5Vout
15Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin +/-9Vout
25Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 24 V 21.6 V 26.4 V 9 V 56 mA - 9 V 56 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin +/-12Vout
25Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 42 mA - 12 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin +/-15Vout
25Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 33 mA - 15 V 33 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 12Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 9Vout 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 24Vin 5Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 12Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 24Vin 24Vout 2Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 2 kV SIP-7 19.6 mm (0.772 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RB