MWA065012A-11A

Inventus Power
680-MWA065012A-11A
MWA065012A-11A

Mfr.:

Description:
Desktop AC Adapters 65W MEDICAL 12V 6.0A NO AC INPUT CORD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,75 € 49,75 €
45,47 € 227,35 €
45,36 € 453,60 €
41,56 € 831,20 €
39,75 € 2 385,00 €
39,60 € 10 296,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Inventus Power
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
72 W
12 VDC
6 A
Medical
DIN Connector
5 Pin DIN Plug
6 ft
Level V
MWA065
Brand: Inventus Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 20
Subcategory: AC-DC Power Supply
Unit Weight: 590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
SWITCHING AC ADAPTERS

The AC power cord associated with these adapters are sold
separately. The adapters are sold individually with no AC
power cord. If you need any additional information, please
contact a Mouser Technical Sales Representative for further
assistance.



5-9999-8

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

MWA065 Series 65W Medical Power Supply

Inventus Power MWA065 Series 65-Watt Medical Switch Mode Power Supply is a high efficiency, high power density (4.9W/in3), medically approved EN60601-1 Class I power supply. Available in 9V, 12V, 15V, and 24V models, the MWA065 series features a 5-pin DIN output connector. Inventus Power's MWA065 Series 65-Watt Medical Switch Mode Power Supply has a life expectancy greater than 5 years and meets ENERGY STAR Level V efficiency standards.