Hi-Temp Lithium Coin Cell Batteries

Panasonic Hi-Temp Lithium Coin Cell Batteries offer high energy and high reliability for applications in extreme conditions. They operate in a wide temperature range of 40°C to +125°C (-40°F to +257°F). Applications for Hi-Temp Batteries from Panasonic include automotive electric systems, tollway transponders, and RFID.

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Battery Coin Cell Battery 3V 1000mAh 2 Pin Flat Mount
BR BR2477 Lithium Carbon Monofluoride (LiCF) 3 V 1 Ah Non-Rechargeable Screw 24.5 mm 7.7 mm - 40 C + 125 C Tray
Panasonic Battery Coin Cell Battery 3V 190mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 190mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 165mAH
BR BR2325 Lithium Carbon Monofluoride (LiCF) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 2.5 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 255mAH 2 Pin
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 3 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 35mAH
BR BR1220 Lithium Carbon Monofluoride (LiCF) 3 V 35 mAh Non-Rechargeable Screw Vertical 12.5 mm 2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 190mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 500mAH
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 30 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 500mA
BR BR3032 Lithium Carbon Monofluoride (LiCF) 3 V 500 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 30 mm 3.2 mm - 30 C + 80 C

Panasonic Battery Coin Cell Battery Panasonic

BR BR2032 Lithium Carbon Monofluoride (LiCF) Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm