Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.

Results: 155
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Battery Coin Cell Battery 3V 120mAH
BR BR1632 Lithium Carbon Monofluoride (LiCF) 3 V 120 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 16 mm 3.2 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 190mAH
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 20 mm 3.2 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 165mAH
BR BR2325 Lithium Carbon Monofluoride (LiCF) 3 V 165 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 2.5 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 165mAH
BR BR2325 Lithium Carbon Monofluoride (LiCF) 3 V 165 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 23 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 255mAH
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable Screw 23 mm 3 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 255mAH 23MM PC PINS
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 3 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 225mAH
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 23 mm 3 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 255mAH
BR BR2330 Lithium Carbon Monofluoride (LiCF) 3 V 255 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 23 mm 3 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 550MAH
BR BR2450 Lithium Carbon Monofluoride (LiCF) 3 V 550 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 35mAH
BR BR1220 Lithium Carbon Monofluoride (LiCF) 3 V 35 mAh Non-Rechargeable Pressure Contact 12.5 mm 2 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 120mAh, 3 Pin Horz, Through Hole
BR BR1632 Lithium Carbon Monofluoride (LiCF) 3 V 120 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 16 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 120mAh, 2 Pin Vert, Through Hole
BR BR1632 Lithium Carbon Monofluoride (LiCF) 3 V 120 mAh Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 16 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 190mAH PC PINS
BR BR2032 Lithium Carbon Monofluoride (LiCF) 3 V 200 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 80 C
Panasonic Battery Coin Cell Battery 3V 23X2.5 MM 165 mAh
BR BR2325 Lithium Carbon Monofluoride (LiCF) 3 V 165 mAh Non-Rechargeable Pressure Contact 23 mm 2.5 mm - 30 C + 80 C Tray
Panasonic Battery Coin Cell Battery 3V 1000mAh 2 Pin Vert, Through Hole
BR BR2477 Lithium Carbon Monofluoride (LiCF) 3 V 1 Ah Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 24.5 mm 7.7 mm - 40 C + 125 C Tray
Panasonic Battery Coin Cell Battery 3V 90mAH
CR CR2016 Lithium Manganese Dioxide (LiMnO2) 3 V 90 mAh Non-Rechargeable Screw 20 mm 1.6 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Coin Cell Battery 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Coin Cell Battery 3V 220mAH
CR CR2032 Lithium Manganese Dioxide (LiMnO2) 3 V 220 mAh Non-Rechargeable PC Pin (Horizontal 2-Pin) Horizontal 20 mm 3.2 mm - 30 C + 60 C
Panasonic Battery Coin Cell Battery 3V 560mAH
CR CR2354 Lithium Manganese Dioxide (LiMnO2) 3 V 560 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 23 mm 5.4 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 620mAH
CR CR2450 Lithium Manganese Dioxide (LiMnO2) 3 V 620 mAh Non-Rechargeable PC Pin (Horizontal 3-Pin) Horizontal 24.5 mm 5 mm - 30 C + 60 C Tray
Panasonic Battery Coin Cell Battery 3V 1000mAH
CR CR2477 Lithium Manganese Dioxide (LiMnO2) 3 V 1 Ah Non-Rechargeable PC Pin (Vertical 2-Pin) Vertical 24.5 mm 7.7 mm - 30 C + 60 C
Panasonic Battery Coin Cell Battery 3V 500mAH
CR CR3032 Lithium Manganese Dioxide (LiMnO2) 3 V 500 mAh Non-Rechargeable Screw 30 mm 3.2 mm - 30 C + 60 C Tray