TL5134/P

Tadiran Batteries
667-TL5134
TL5134/P

Mfr.:

Description:
Coin Cell Battery 1/10D WAFER CELL 1Ah

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Tadiran Batteries
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
TL
1/10D
Lithium Thionyl Chloride (LiSOCl2)
3.6 V
1 Ah
Non-Rechargeable
Axial
Horizontal
7.62 mm
22.8 mm
- 55 C
+ 85 C
Tray
Brand: Tadiran Batteries
Product Type: Coin Cell Battery
Factory Pack Quantity: 396
Subcategory: Battery
Unit Weight: 16,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NON COIN-CELL LITHIUM BATTERIES



Due to new regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0803-20

USHTS:
8506500090
ECCN:
3A001.e.1.a

Lithium Thionyl Chloride Batteries

Tadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl2) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.