Advanced Energy ALO Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 120W 5V 20A 8TH BRICK
55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.9 mm (0.902 in) 8.2 mm (0.323 in) Industrial ALO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 120W 12V 10A 8TH BRICK Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.13 mm (0.32 in) ALO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 120W 3.3V 30A 1/8-Brick Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 99 W 48 V 36 V 75 V 3.3 V 30 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.13 mm (0.32 in) ALO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 120W 3.3V 30A 8TH BRICK Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 99 W 48 V 36 V 75 V 3.3 V 30 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 8.13 mm (0.32 in) ALO