CUI Inc. DRS1 Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 282In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 189In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 139In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 120In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 84 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 75In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 179In Stock
123Expected 27/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97-3.63 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 78In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 67 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 48In Stock
82Expected 23/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP 100In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 10.8-13.2 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 73In Stock
82Expected 13/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Output DC-DC Converter 315In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP 300In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 273In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 162In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 2.97-3.63 Vdc input, 3.3 Vdc, 0.303 A, single regulated output, SIP
164On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, single regulated output, SIP
82On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 2 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DRS1