Delta Electronics DJ06D Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W 735In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 6W 84In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 V 9 V 36 V 5 V 500 mA - 5 V 500 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W 103In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 9 V 36 V 3.3 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W 139In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W 280In Stock
100Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W
90Expected 26/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 5Vout, 6W
197On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 24Vout, 6W
189On Order
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 24 V 250 mA 1.5 kV DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-5Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 5 W 48 V 18 V 75 V 5 V 500 mA - 5 V 500 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 6 W 48 V 18 V 75 V 12 V 250 mA - 12 V 250 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, +/-15Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 6 W 48 V 18 V 75 V 15 V 200 mA - 15 V 200 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 6 W 24 V 9 V 36 V 15 V 400 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 3.3Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 4 W 48 V 18 V 75 V 3.3 V 1.2 A DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 12Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 6 W 48 V 18 V 75 V 12 V 500 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D
Delta Electronics DC/DC Converters - Through Hole DC/DC Converter, 15Vout, 6W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 6 W 48 V 18 V 75 V 15 V 400 mA DIP-4 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial DJ06D