RECOM RGZ Series DC/DC Converters - Through Hole

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA - 3.3 V 303 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA - 3.3 V 303 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA - 3.3 V 303 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 303 mA - 3.3 V 303 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 5 V 200 mA - 5 V 200 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 5 V 200 mA - 5 V 200 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 9Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 5 V 200 mA - 5 V 200 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 9Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 9 V 111 mA - 9 V 111 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 9 V 111 mA - 9 V 111 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 9 V 111 mA - 9 V 111 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 9Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 9 V 111 mA - 9 V 111 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 9Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 12 V 84 mA - 12 V 84 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 12 V 84 mA - 12 V 84 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 12 V 84 mA - 12 V 84 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 9Vin +/-12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 12 V 84 mA - 12 V 84 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 15 V 66 mA - 15 V 66 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 9Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 15 V 66 mA - 15 V 66 mA 4 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 9Vin +/-15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 8.1 V 9.9 V 15 V 66 mA - 15 V 66 mA 3 kV DIP-14 19.9 mm (0.783 in) 10 mm (0.394 in) 7.1 mm (0.28 in) Industrial RGZ