RECOM R1SE Series DC/DC Converters - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 12 939In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 8 PIN 2 144In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE
RECOM Power DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 5 Pins Fitted Iso 145In Stock
1 640On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE
RECOM Power DC/DC Converters - SMD 1W 5Vin/5Vout 200mA 8 Pins Fitted Iso 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE