RECOM RNM Series DC/DC Converters - Through Hole

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 15Vout 66In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 66 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 5Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 12Vout 138In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC-Converter ECONO SIP4 2kVunreg 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 15Vin 12Vout 11In Stock
60Expected 03/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 83 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 15Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 66 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout 1 046In Stock
480Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 5Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 5Vout 41In Stock
60Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout 30In Stock
120Expected 26/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 3.3Vout 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 3.3Vin 3.3Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 5Vout
635Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout
60Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 15Vout
50Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 12Vin 5Vout
60Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout 480Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 3.3Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 12Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 5Vin 9Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 2 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 1kV UNREG 5Vin 12Vout Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV DIP-6 8.3 mm (0.327 in) 8.3 mm (0.327 in) 6.8 mm (0.268 in) Industrial RNM