Torex Semiconductor DC/DC Converters - SMD

Results: 912
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Package/Case Length Width Height Industry Series
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 4 850In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 1 532In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD HiSAT-COT 1.0A Inductor Built-in PWM/PFM auto control Step-down converter 36In Stock
6 000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 2.5 V 5.5 V 1.8 V 1 A CL-2025-02 2.5 mm (0.098 in) 2 mm (0.079 in) 1.04 mm (0.041 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9147
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9147
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9147
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 98In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9147
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 90In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 94In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 3.3 V 500 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 90In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 3.6 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 1.4A Synchronous Boost DC/DC Converters 27In Stock
Min.: 1
Mult.: 1
Reel: 3 000

Non-Isolated 1 Output 650 mV 6 V 5 V 750 mA USP-6C 2 mm (0.079 in) 1.8 mm (0.071 in) 0.6 mm (0.024 in) Industrial XC9148
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 800 mV 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 95In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 900 mV 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 90In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 95In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.1 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 95In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 95In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.5 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.5 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 94In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.6 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 64In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.8 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 95In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 3.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters 90In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 3.3 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 1.8 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA PWM/PFM Auto. HiSAT-COT Control Extremely Small Step-Down DC/DC Converters 100In Stock
Min.: 1
Mult.: 1
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 700 mV 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial