Torex Semiconductor DC/DC Converters - SMD

Results: 912
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Package/Case Length Width Height Industry Series
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.1 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.2 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.2 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.2 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.3 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.3 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.3 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.4 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.4 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.4 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.4 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.5 V 600 mA LGA-6B01 1.2 mm (0.047 in) 1.2 mm (0.047 in) 0.3 mm (0.012 in) Industrial
Torex Semiconductor DC/DC Converters - SMD 6V/600mA, HiSAT-COT Control Extremely Small 600mA Step-Down DC/DC Converters Non-Stocked
Min.: 5 000
Mult.: 5 000
Reel: 5 000

Non-Isolated 1 Output 2.5 V 6 V 2.6 V 600 mA WLP-5-8 0.96 mm (0.038 in) 0.88 mm (0.035 in) 0.33 mm (0.013 in) Industrial