XP Power ISC03 Series DC/DC Converters - SMD

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 26 Weeks
Min.: 50
Mult.: 10

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 24 V 125 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 23 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 3 W 48 V 18 V 75 V 24 V 125 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03
XP Power DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG Non-Stocked Lead-Time 23 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 600 mA 1.5 kV 24 mm 18.1 mm 8.25 mm Industrial ISC03