THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin +/-5V +/-2000mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 20 W 48 V 18 V 75 V 5 V 2 A - 5 V 2 A 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin +/-12V +/-833mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 12 V 833 mA - 12 V 833 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 20W 18-75Vin +/-15V +/-667mA Medical Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 15 V 667 mA - 15 V 667 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 20WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 15Vout 200mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W 4.5-9Vin 24Vout 125mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin 15Vout 200mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 9-18Vin +/-5Vout +/-300mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 3.3Vout 1000mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin 3.3Vout 1000mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin 12Vout 250mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin 15Vout 200mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin 24Vout 125mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75Vin +/-5Vout +/-300mA DIP Med Is Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75V +/-12Vout +/-125mA DIP Med Iso Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 3
TRACO Power DC/DC Converters - Through Hole 3W 36-75V +/-15Vout +/-100mA DIP Med Iso Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 30W 18-36Vin +/-5V +/-3000mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 24 V 18 V 36 V 5 V 3 A - 5 V 3 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 5Vout 6000mA Iso Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 30 W 48 V 36 V 75 V 5 V 6 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 15Vout 2000mA Iso Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2000mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 24Vout 1250mA Medical Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 24 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin +/-5V +/-3000mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 36 V 75 V 5 V 3 A - 5 V 3 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin +/-12V +/-1250mA Iso Med Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

Isolated 2 Output 30 W 48 V 36 V 75 V 12 V 1.25 A - 12 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30