THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 61.2W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 5.1 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 48 V 18 V 75 V 12 V 2.5 A 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin +/-12V +/-1250mA Medical 60Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
109Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 5Vout 2000mA DIP Med Iso
59Expected 25/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 5 V 2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36V +/-12Vout +/-416mA DIP Med Is
60Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2500mA Medical
20Expected 26/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 30WI
TRACO Power DC/DC Converters - Through Hole 60W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
77Expected 08/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical THM 60WI
TRACO Power DC/DC Converters - Through Hole 10W 4.5-9V +/-5Vout +/-1A DIP Med Iso
9Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
9Expected 05/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 5 V 4.5 V 9 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
10Expected 04/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 12 V 830 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 10W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
10Expected 25/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 48 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 10WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin 24Vout 625mA Medical
20Expected 04/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical, Industrial THM 15WI
TRACO Power DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA Medical
10Expected 26/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 12 V 625 mA - 12 V 625 mA 5 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 15WI
TRACO Power DC/DC Converters - Through Hole 3.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
30Expected 24/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W 18-36Vin 12Vout 250mA DIP Med Iso
30Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
6Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 30W 36-75Vin 24Vout 1250mA Iso Medical
10Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 24 V 1.25 A 5 kV DIP-5 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Medical THM 30
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin 3.3Vout 2500mA DIP Med Iso 140Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 2.5 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin 15Vout 670mA DIP Med Iso 90Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18Vin +/-5Vout +/-1A DIP Med Iso 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 9-18V +/-12Vout +/-416mA DIP Med Iso 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 12 V 9 V 18 V 12 V 416 mA - 12 V 416 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36Vin 15Vout 670mA DIP Med Iso 100Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 18 V 36 V 15 V 670 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10
TRACO Power DC/DC Converters - Through Hole 10W 18-36V +/-5Vout +/-1A DIP Med Iso 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical THM 10