SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Results: 8 801
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 12Vin +15/-3Vout +100/-500mA 138In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 15 V 100 mA - 3 V 500 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
RECOM Power DC/DC Converters - SMD 3W 24Vin +20/-5Vout +75/-300mA 213In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 20 V 75 mA - 5 V 30 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
RECOM Power DC/DC Converters - SMD 2.3-5.5Vin 05Vout 2 to 4A 323In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 20 W 2.3 V 5.5 V 5 V 4 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RBB10
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 24Vout 625mA 450In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial REC15E-Z
RECOM Power DC/DC Converters - SMD 3.3V 500MA OUT SMD 2 587In Stock
2 000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 1.65 W 5 V 36 V 3.3 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 3A 631In Stock
500Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 9.9 W 3 V 17 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-3.0
RECOM Power DC/DC Converters - SMD 4-15Vin 3.3Vout 6A 385In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 19.8 W 4 V 15 V 3.3 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 2A 730In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 10 W 3 V 17 V 5 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 3-17Vin 5.0Vout 3A 1 265In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 15 W 3 V 17 V 5 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-3.0
RECOM Power DC/DC Converters - SMD 4-15Vin 5.0Vout 6A 399In Stock
1 000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 30 W 4 V 15 V 5 V 6 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-6.0
RECOM Power DC/DC Converters - SMD 4-36Vi 3.3Vo 3A 1-9VTrim Reg 625In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 24 V 4 V 36 V 3.3 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-3.0
RECOM Power DC/DC Converters - SMD 5.5-36Vi 5Vo 3A 1-9VTrim Reg 463In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 24 V 5.5 V 36 V 5 V 3 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMB-3.0
RECOM Power DC/DC Converters - SMD 18W 14-60Vin 1.5A 12Vout 308In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 14 V 60 V 12 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 25.5-65Vi 24Vo 500mA 15-28VTrim Reg 301In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 25.5 V 65 V 24 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 4.3-65Vi 3.3Vo 500mA 2.64-3.63VTrim Reg 260In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 4.3 V 65 V 3.3 V 500 mA LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-0.5
RECOM Power DC/DC Converters - SMD 7.5W 7-60Vin 1.5A 5.0Vout 208In Stock
Min.: 1
Mult.: 1
Reel: 200

Non-Isolated 1 Output 48 V 7 V 60 V 5 V 1.5 A 12.19 mm (0.48 in) 12.19 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPMH-1.5
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1.5A 2 312In Stock
1 500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Bag 437In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 3.8 V 36 V 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial RPX-4.0
RECOM Power DC/DC Converters - SMD 2W 24Vin 5Vout 400mA 3K Reel 177In Stock
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 5Vout 400mA 3K 320In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.8 V 5.5 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 15-34Vin 12Vout 454In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 6 W 15 V 32 V 12 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 4.75-18Vin 3.3Vout 917In Stock
363Expected 06/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 3.3 W 4.75 V 18 V 3.3 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 0.5A DC/DC REG 6.5-34Vin 5Vout 292In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.5 W 6.5 V 32 V 5 V 500 mA SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 1A DC/DC REG 6.5-18Vin 5Vout 538In Stock
500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 5 W 6.5 V 18 V 5 V 1 A SMD-10 15.3 mm (0.602 in) 9.6 mm (0.378 in) 9 mm (0.354 in) Industrial R-78AA
RECOM Power DC/DC Converters - SMD 8-42VIN 5V 1A SIP3 23x29.4x8mm 140In Stock
Min.: 1
Mult.: 1
Reel: 150

Non-Isolated 1 Output 8 V 42 V 5 V 1 A SMD-3 27.2 mm (1.071 in) 23 mm (0.906 in) 10 mm (0.394 in) Industrial R-78T