REMxE Medical Grade DC/DC Converters

RECOM Power REMxE Medical Grade DC/DC Converters feature reinforced 250VAC continuous working isolation with greater than 8mm creepage/clearance. These converters offer a compact DIP24 package with industry standard pinouts. The REMxE converters also feature tightly regulated single/dual outputs, under-voltage lock-out, short-circuit protection, over-current protection, and over-voltage protection. These converters are UL marked and certified to CB, IEC, EN, ANSI/AAMI 60601 3rd. Ed. safety, and 4th Ed. EMC medical standards. RECOM Power REMxE converters are 2MOPP compliant and provide a 2:1 wide input range. The low 1μA leakage current makes these converters suitable for medical Body (B), Body Floating (BF), and Cardiac Floating (CF) applications.

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 09Vout 556mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 9 V 556 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 09Vout 556mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 5 W 48 V 36 V 75 V 9 V 556 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 09Vout 556mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 9 V 556 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 09Vout 556mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 9 V 556 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 09Vout 556mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 9 V 556 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-12Vout 208mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 5 W 48 V 36 V 75 V 12 V 208 mA - 12 V 208 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-12Vout 208mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 5 W 48 V 36 V 75 V 12 V 208 mA - 12 V 208 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-12Vout 208mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 5 W 48 V 36 V 75 V 12 V 208 mA - 12 V 208 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-12Vout 208mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 36 V 75 V 12 V 208 mA - 12 V 208 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-12Vout 208mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 36 V 75 V 12 V 208 mA - 12 V 208 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 12Vout 417mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 12 V 417 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 12Vout 417mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 5 W 48 V 36 V 75 V 12 V 417 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 12Vout 417mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 12 V 417 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 12Vout 417mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 12 V 417 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 12Vout 417mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 12 V 417 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-15Vout 166mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 5 W 48 V 36 V 75 V 15 V 166 mA - 15 V 166 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-15Vout 166mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 5 W 48 V 36 V 75 V 15 V 166 mA - 15 V 166 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-15Vout 166mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 5 W 48 V 36 V 75 V 15 V 166 mA - 15 V 166 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-15Vout 166mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 36 V 75 V 15 V 166 mA - 15 V 166 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin +/-15Vout 166mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 36 V 75 V 15 V 166 mA - 15 V 166 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 15Vout 333mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 15 V 333 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 15Vout 333mA Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 5 W 48 V 36 V 75 V 15 V 333 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 15Vout 333mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 15 V 333 mA 10 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 15Vout 333mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 15 V 333 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E
RECOM Power DC/DC Converters - Through Hole 5W 36-75Vin 15Vout 333mA Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 48 V 36 V 75 V 15 V 333 mA 8 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical REM5E