Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.

Results: 1 652
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 500 mA - 5 V 500 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 500 mA - 5 V 500 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 500 mA - 5 V 500 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 500 mA - 5 V 500 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin 5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1 A 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 8kV REG 5Vin +/-9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 2 Output 6 W 5 V 4.5 V 9 V 9 V 278 mA - 9 V 278 mA 8 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R
RECOM Power DC/DC Converters - Through Hole 6W DC/DC 10kV REG 5Vin 9Vout Non-Stocked Lead-Time 17 Weeks
Min.: 15
Mult.: 15

Isolated 1 Output 6 W 5 V 4.5 V 9 V 9 V 667 mA 10 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial REC6-S_DRW/R