Through Hole DC/DC Converters - Through Hole

Results: 40 448
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 240In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 417mA 287In Stock
198On Order
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 24 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 5Vout 12A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 5 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 12Vout 5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Pos 40In Stock
10Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 1 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual Pos 40In Stock
10Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 12V 500mA Pos 37In Stock
13Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 12 V 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 3.3Vout 1.2A Pos 40In Stock
10Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 3.3 V 1.2 A 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-15Vout 2A 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 2 A - 15 V 2 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 15Vout 200mA Dual Pos 38In Stock
12Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 15 V 100 mA - 15 VDC 100 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 400 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-12Vout 2.5A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 2.5 A - 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 5Vout 12A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 5 V 12 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 4 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA Dual 50In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 300 mA - 5 VDC 300 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 5Vout 600mA Dual Pos 40In Stock
10Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 5 V 300 mA - 5 VDC 300 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 3.3Vout 600mA Pos 40In Stock
10Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 3 W 48 VDC 9 VDC 75 VDC 3.3 V 600 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 5Vout 1A Dual 45In Stock
5Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 5 V 500 mA - 5 VDC 500 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 6W 9-75Vin 15Vout 400mA Dual Pos 36In Stock
14Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 6 W 48 VDC 9 VDC 75 VDC 15 V 200 mA - 15 VDC 200 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC4AW8
Cincon DC/DC Converters - Through Hole 60W 9-36Vin +/-12Vout 2.5A 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 24 VDC 9 VDC 36 VDC 12 V 2.5 A - 12 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 15Vout 4A N-Log 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 15 V 4 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W
Cincon DC/DC Converters - Through Hole 60W 9-36Vin 24Vout 2.5A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 VDC 9 VDC 36 VDC 24 V 2.5 A 5 kV 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical CQM60W