SSOP-36 DC/DC Converters - SMD

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 232In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1 381In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 VDC 18 VDC 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T12/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 400In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 9-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 562In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 9 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R12C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 300In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 13.5-18Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 1 415In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 13.5 V 18 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R15C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 567In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R24C2T25/R
RECOM Power DC/DC Converters - SMD 2.5W 21-27Vin +/-2.5 TO +/-22.5Vout 100A PROGRAMMABLE 954In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 21 V 27 V 2.5 VDC to 22.5 VDC 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R24C2T25/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 300In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R9C1T18/R
RECOM Power DC/DC Converters - SMD 3W 8.5-18Vin +/-2.5 TO +/-15.5Vout 100A PROGRAMMABLE 1 145In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 3 W 8.5 V 18 V 2.5 V to 15.5 V 100 mA - 12 mA 5 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial R9C1T18/R
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Reel 3 687In Stock
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2 W 24 VDC 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial RxxC2Txx
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -Vin to 15-Vin 12- 2 055In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 12 V 10 V 18 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14130
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V to 15-V VIN 12- 1 420In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 12 V 10 V 18 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14131
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 1 188In Stock
Min.: 1
Mult.: 1
: 750

Isolated 1 Output 2.5 W 12 V 8 V 18 V 25 V 3 kV SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial UCC14140
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 995In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 15 V 13.5 V 16.5 V 100 mA 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14340
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 5 -Vin 25-Vout high- 1 548In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 1.5 W 15 V 13.5 V 16.5 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14341
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 552In Stock
Min.: 1
Mult.: 1
: 750

Isolated 2 Output 2.5 W 24 V 21 V 27 V 3 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC15240
RECOM Power DC/DC Converters - SMD 2W 21-27in +/-2.5 TO +/-22.5out Bag 151In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 21 VDC 27 VDC 2.5 VDC to 22.5 VDC - 12 mA, 100 mA 3 kVAC SSOP-36 12.83 mm 7.5 mm 3.55 mm Industrial RxxC2Txx
Texas Instruments DC/DC Converters - SMD Automotive 1.5-W 1 2 -V VIN 25-V VOUT h 23In Stock
3 750On Order
Min.: 1
Mult.: 1
Max.: 100
: 750

Isolated 2 Output 1.5 W 12 V 8 V 18 V 15 V to 25 V 83 mA 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm Industrial UCC14141
Texas Instruments DC/DC Converters - SMD Automotive 2.5-W 2 4 -Vin 25-Vout high- 18In Stock
1 500Expected 31/07/2026
Min.: 1
Mult.: 1
Max.: 100
: 750

Isolated 2 Output 2.5 W 24 V 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC15241
Texas Instruments DC/DC Converters - SMD Automotive 2-W 24- V VIN 25-V VOUT&nbs
4 975On Order
Min.: 1
Mult.: 1
Max.: 130
: 750

Isolated 2 Output 2 W 24 V 21 V 27 V 5 kVAC SSOP-36 12.93 mm 7.6 mm 3.55 mm UCC14241