IEU03 Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 125 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU03
XP Power DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 250 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU03
XP Power DC/DC Converters - Through Hole DC-DC Conv, 3W, 2:1 Input, DIP8 Package Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 3.3 V 600 mA 1.5 kV DIP-8 14 mm (0.551 in) 14 mm (0.551 in) 8 mm (0.315 in) Industrial IEU03