IH Series DC/DC Converters - Through Hole

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV 23In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP
422On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA - 12 V 84 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV
20Expected 20/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP
15Expected 06/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 200 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP
20Expected 17/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP
20Expected 19/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV DIP 20.32 mm (0.8 in) 10.16 mm (0.4 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 200 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 200 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 84 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 200 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV SIP 19.5 mm (0.768 in) 7.2 mm (0.283 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, SIP, 3kV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA 3 kV SIP 19.5 mm (0.768 in) 7.62 mm (0.3 in) 10.16 mm (0.4 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 84 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., dual output, DIP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA 1 kV DIP 20.32 mm (0.8 in) 10.6 mm (0.417 in) 6.88 mm (0.271 in) Industrial IH