R3M Series DC/DC Converters - SMD

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 15Vout 200mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 15 VDC 200 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 24Vout 125mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M