RH Series DC/DC Converters - Through Hole

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-12Vout 115Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT 4kV 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT 4kV SHT CRCT PROTEC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 05VIN +15/-9V THT SHORT CIRCUIT PROTEC 1 000Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 5Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 5Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT 4kV 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT 4kV SHT CRCT PROTEC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 9 V 56 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W 12VIN +15/-9V THT SHORT CIRCUIT PROTEC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 9 V 56 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 12Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 12Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA - 15 V 33 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 3kV UNREG 15Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 3 kV SIP-7 19.65 mm (0.774 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH
RECOM Power DC/DC Converters - Through Hole 1W DC/DC 4kV UNREG 15Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RH