RI3 Series DC/DC Converters - Through Hole

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 9 V 333 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 9 V 333 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 12Vout 250mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 15Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 15Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 5Vout 600mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 5 V 600 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 5Vout 600mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 5 V 600 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 9 V 333 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 9 V 333 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 12Vout 250mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 12Vout 250mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 12 V 250 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 5Vout 600mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 5Vout 600mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 9 V 333 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 9 V 333 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 9Vout 333mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 9 V 333 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 12Vout 250mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 12Vout 250mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 12 V 250 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 15Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 15Vout 200mA 91Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 15 V 200 mA 3 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 12Vout 250mA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 12 V 250 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3