TRN 3 Series DC/DC Converters - Through Hole

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-36Vin 24V 125mA 3W Iso Reg SIP
40Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 24 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 4.5-13.2Vin 15Vout 200mA 3W Iso Reg SIP Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 13.2 V 15 V 200 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 9-18Vin +/-12Vout 3W +/-125mA Iso Reg SI Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 V 9 V 18 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 3.3V 700mA 3W Iso Reg SIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 3.3 V 700 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin 12V 250mA 3W Iso Reg SIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 36 V 75 V 12 V 250 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin +/-12V 3W +/-125mA Iso Reg SIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 12 V 125 mA - 12 V 125 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3
TRACO Power DC/DC Converters - Through Hole 36-75Vin +/-15V 3W +/-100mA Iso Reg SIP Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 36 V 75 V 15 V 100 mA - 15 V 100 mA 1.6 kV SIP-5 11.9 mm (0.469 in) 7.7 mm (0.303 in) 11 mm (0.433 in) Industrial TRN 3