TRV 2M Series DC/DC Converters - Through Hole

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 9.6-14.4Vin 12Vout 167mA 2W Encapsulated SIP-9 Medical, Regulated
60On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9.6 V 14.4 V 12 V 167 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 12-18Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 110Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 12 V 18 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M
TRACO Power DC/DC Converters - Through Hole 19.2-28.8Vin 5V 200mA, 5V 200mA 2W Encapsulated SIP-9 Medical, Regulated 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 19.2 V 28.8 V 5 V 200 mA - 5 V 200 mA 5 kV SIP-9 19.6 mm (0.772 in) 9.9 mm (0.39 in) 12.5 mm (0.492 in) Medical, Industrial TRV 2M