V72B Series DC/DC Converters - Through Hole

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole V72B24E250BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 24 V 10.42 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B24H250BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 24 V 10.42 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B24T250BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 24 V 10.42 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B28C250BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 28 V 8.93 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B28H250BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 28 V 8.93 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole H 43/110/72 36v/ 6.94A
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 7.98 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B36M250B3
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 6.94 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B36T250BL
Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 36 V 6.94 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B3V3T100BL
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 72 V 43 V 110 V 3.3 V 30.3 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B48C250BL
Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 48 V 5.21 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B48C250BN3
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 48 V 5.21 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole V72B48T250BL
Non-Stocked Lead-Time 39 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 250 W 72 V 43 V 110 V 48 V 5.21 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B
Vicor DC/DC Converters - Through Hole T 43/110/72 5v/ 30A
Non-Stocked
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 72 V 43 V 110 V 5 V 30 A 3 kV Half Brick 57.9 mm (2.28 in) 55.9 mm (2.201 in) 12.7 mm (0.5 in) Industrial V72B