300C Series DC/DC Converters - Through Hole

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole M 180375300 8v 12.5A
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 8 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-12, Power-150
5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 12 Grade - H
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole T 180375300 12V12.5A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 75 Vin 300 Vout 15 Grade - C
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole E 180375300 15v 5A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole H 180375300 15v 5A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole E 180375300 28V5.36A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole T 180375300 28V5.36A
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole H1803753003.3V22.7A
1In Stock
2Expected 21/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole E 180375300 48V3.13A
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole H 180375300 48V3.13A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole H 180/375/300 3.3v/ 22.7A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole E 180375300 5v 20A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 75 Vin 300 Vout 12 Grade - E
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180375300 28V2.68A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 28 V 2.68 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole H1803753003.3V22.7A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 24v/ 3.13A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 24 Grade - H
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 28 Grade - H
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-48, Power-150
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180375300 12V12.5A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole H 180375300 5v 10A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 300 V 180 V 375 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole T 180375300 36V2.08A 6In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 300 V 180 V 375 V 36 V 2.08 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole M 180375300 24V3.13A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 24 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C