R1Z Series DC/DC Converters - SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 9Vout 111mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 9Vout 111mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 12 V 84 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 12Vout 84mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 12 V 84 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 12Vout 84mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 15Vout 66mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 15Vout 66mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 15Vout 66mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 15Vout 66mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 3.3Vout 303mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 15Vin 3.3Vout 303mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 14.25 V 15.75 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 9Vout 111mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 9Vout 111mA SMD 6 Pin 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 12 V 84 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 12 V 84 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z