300C Series DC/DC Converters - Through Hole

Results: 425
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-5, Power-100
14In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole M 180375300 5v 20A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole T 180/375/300 48v/ 3.13A 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 12v/ 12.5A
12In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 12 Grade - T
21In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 100 Vin 300 Vout 5 Grade - T
7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro DC-DC Converter 2In Stock
1Expected 21/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 12v/ 6.25A
3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole T 180375300 12V12.5A
1In Stock
2Expected 21/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 12 V 12.5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 24v/ 6.25A
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 150 Vin 300 Vout 24 Grade - T
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 28v/ 2.68A
2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 28 V 2.68 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-28, Power-150
1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 100 Vin 300 Vout 5 Grade - C
4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 300 V 180 V 375 V 5 V 20 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 5v/ 10A
1In Stock
2Expected 17/11/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 300 V 180 V 375 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-15, Power-150
7Expected 23/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 300 V 180 V 375 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 15v/ 10A
16On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 15 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole M 180375300 15v 5A
4Expected 28/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 15 V 5 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole H 180375300 28V5.36A
4Expected 11/06/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 75 Vin 300 Vout 12 Grade - T
4On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 300 V 180 V 375 V 12 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-24, Power-150
3Expected 21/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 24 V 6.25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 28v/ 5.36A
5Expected 14/05/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 28 V 5.36 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole C 180/375/300 48v/ 3.13A
2Expected 21/07/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Micro Family Vin-300 Vout-48, Power-150
1Expected 18/11/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 180 V 375 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C
Vicor DC/DC Converters - Through Hole Watts- 50 Vin 300 Vout 5 Grade - H
3On Order
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 300 V 180 V 375 V 5 V 10 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial 300C