R0.5D Series DC/DC Converters - SMD

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 5 V 50 mA - 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 5 V 50 mA - 5 V 50 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-12V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 12 V 21 mA - 12 V 21 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 12 V 21 mA - 12 V 21 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 12 V 21 mA - 12 V 21 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-12V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 12 V 21 mA - 12 V 21 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-15V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 15 V 17 mA - 15 V 17 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-15V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 15 V 17 mA - 15 V 17 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-15V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 15 V 17 mA - 15 V 17 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 05V +/-15V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 5 V 4.5 V 5.5 V 15 V 17 mA - 15 V 17 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 5 V 50 mA - 5 V 50 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 5 V 50 mA - 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 5 V 50 mA - 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 5 V 50 mA - 5 V 50 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-12V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 12 V 21 mA - 12 V 21 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 12 V 21 mA - 12 V 21 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-12V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 12 V 21 mA - 12 V 21 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-12V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 12 V 21 mA - 12 V 21 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-15V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 15 V 17 mA - 15 V 17 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-15V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 15 V 17 mA - 15 V 17 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-15V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 15 V 17 mA - 15 V 17 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 12V +/-15V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 12 V 10.8 V 13.2 V 15 V 17 mA - 15 V 17 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 24V +/-05V SMD 1kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 24 V 21.6 V 26.4 V 5 V 50 mA - 5 V 50 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 24V +/-05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 24 V 21.6 V 26.4 V 5 V 50 mA - 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D
RECOM Power DC/DC Converters - SMD 0.5W 24V +/-05V SMD 3kV unreg 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 24 V 21.6 V 26.4 V 5 V 50 mA - 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Medical R0.5D