R0.5Z Series DC/DC Converters - SMD

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 15VIN 12VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 15VIN 12VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 15VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 15VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 15VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 15VIN 15VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 15 V 14.25 V 15.75 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 24VIN 05VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 24VIN 12VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 24VIN 12VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 12 V 42 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 15VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 24VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD 0.5W 24VIN 15VOUT CONV DC/DC Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 15 V 33 mA 2 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.5W 24VIN 15VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 1 Output 500 mW 24 V 22.8 V 25.2 V 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7.05 mm Industrial R0.5Z