R1DA Series DC/DC Converters - SMD

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 9Vin/12Vout 42mA Dual ShrtCrctProtect Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/15Vout 33mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/15Vout 33mA Dual ShrtCrctProtect Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/3.33Vout 150mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 9Vin/3.33Vout 150mA ShrtCrctProtct Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 9 V 8.1 V 9.9 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05/05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05/05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/9Vout 56mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/9Vout 56mA Dual ShrtCrctProtect Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 12/12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 12/12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/15Vout 33mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/15Vout 33mA Dual ShrtCrctProtect Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/3.33Vout 150mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 12Vin/3.33Vout 150mA ShrtCrctProtct Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05/05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 05/05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/9Vout 56mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/9Vout 56mA Dual ShrtCrctProtect Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 9 V 56 mA 9 V 56 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 12/12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 15VIN 12/12VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 12 V 42 mA 12 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/15Vout 33mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/15Vout 33mA Dual ShrtCrctProtect Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/3.33Vout 150mA Dual Output Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 15Vin/3.33Vout 150mA ShrtCrctProtct Non-Stocked Lead-Time 16 Weeks
Min.: 500
Mult.: 500
Reel: 500

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA