R2S Series DC/DC Converters - SMD

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout 27Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 3.3Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S