RP30-F Series DC/DC Converters - Through Hole

Results: 84
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 2 Output 30 W 48 V 36 V 75 V 15 V 1 A - 15 V 1 A 1.6 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 70Factory Stock Available
Min.: 9
Mult.: 9

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 1.6 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 15Vout 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 30 W 48 V 36 V 75 V 15 V 2 A 1.6 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 6 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 70Factory Stock Available
Min.: 9
Mult.: 9

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 6 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 6 A 1.6 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 36-75Vin 3.3out 70Factory Stock Available
Min.: 20
Mult.: 20

Isolated 1 Output 30 W 48 V 36 V 75 V 3.3 V 6 A 1.6 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP30-F