RV-S_D Series DC/DC Converters - Through Hole

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12in +/-3.3out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 300 mA - 3.3 V 300 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12in +/-3.3out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 300 mA - 3.3 V 300 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 600 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 12Vin 3.3Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 600 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 5 V 200 mA - 5 V 200 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 5 V 200 mA - 5 V 200 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 5Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 9 V 111 mA - 9 V 111 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 9Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 9 V 222 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-12out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 12 V 85 mA - 12 V 85 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-12out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 12 V 85 mA - 12 V 85 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 12Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-15out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-15out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 15Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 132 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-24out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 24 V 42 mA - 24 V 42 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin +/-24out Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 24 V 42 mA - 24 V 42 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D
RECOM Power DC/DC Converters - Through Hole 2W DC/DC MIN 6kV UNREG 15Vin 24Vout Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 6 kV DIP-24 32.35 mm (1.274 in) 14.7 mm (0.579 in) 11.1 mm (0.437 in) Medical, Industrial RV-S_D