R0.25S Series DC/DC Converters - SMD

Results: 600
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 24VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 24 V 21.6 V 26.4 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 5 V 50 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 5 V 50 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 9 V 28 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 9 V 28 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 9 V 28 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 09VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 9 V 28 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 12 V 21 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 12 V 21 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 12VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 12 V 21 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 15 V 17 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 15 V 17 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 15VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 15 V 17 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 24VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 24 V 10.4 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 24VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 24 V 10.4 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 24VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 24 V 10.4 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 24VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 24 V 10.4 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 3.3VIN 3.3VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 3.3 V 3 V 3.6 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 05VOUT 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 3 kV SMD-12 15.24 mm 10.7 mm 7 mm Industrial R0.25S