V48C Series DC/DC Converters - Through Hole

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Through Hole V48C28T75BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C28T75BG2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C28T75BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 28 V 2.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole C 36/75/48 2v/ 25A Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 2 V 25 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36C150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36E150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole Micro Family-Vin-48, Vout-36, Power-150 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36M150BF Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36T150BF Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36T150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C36T150BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 36 V 4.17 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3C75BF Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3C75BG Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3C75BG2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3C75BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3C75BK2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3E50BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15.15 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3H75BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3T50BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 3.3 V 15.15 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3T75BG Non-Stocked Lead-Time 32 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Medical, Industrial V48C
Vicor DC/DC Converters - Through Hole V48C3V3T75BG3 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 3.3 V 22.7 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C48E150BF2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole V48C48E150BG Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C
Vicor DC/DC Converters - Through Hole E 36/75/48 48v/ 3.13A Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 36 V 75 V 48 V 3.13 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) V48C
Vicor DC/DC Converters - Through Hole V48C48E75BF2 Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 36 V 75 V 48 V 1.56 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial V48C