R1Z Series DC/DC Converters - SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 15 V 66 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 15Vout 66mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 24Vin 3.3Vout 303mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 3.3VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 3.3VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 3.3VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 24VIN 3.3VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 24 V 22.8 V 25.2 V 3.3 V 303 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 05VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 09VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 09VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 09VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 3.3VIN 09VOUT Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250
Reel: 250

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 9Vout 111mA SMD 6 Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 3.25 V 3.5 V 9 V 111 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z