THM 3WI Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 101In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 36In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
40Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
80On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case
6Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 130Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3.3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 75 V 3.3 V 1 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 230Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 15 V 100 mA - 15 V 100 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 24 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 12 V 125 mA - 12 V 125 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Medical, Industrial THM 3WI