CUI Inc. DC/DC Converters - Chassis Mount

Results: 273
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 28 Vdc, 1.78 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 28 V 1.78 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount
19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 24 V 10 V 36 V 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 8In Stock
64On Order
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single output, chassis mount 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 48 Vdc, 8.3 A, single output, chassis mount
20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 398 W 24 V 10 V 36 V 48 V 8.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18-36 Vdc input, 24 Vdc, 25 A, single regulated output, chassis mount
9In Stock
12Expected 20/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 24 V 25 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 186In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 24 Vdc, 6.5 A, single output, chassis mount 96In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 156 W 24 V 9 V 36 V 24 V 6.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 9 Vdc, 0.667 A, single regulated output, chassis mount 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 9 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD6
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 28 Vdc, 5.4 A, single regulated output, chassis mount 26In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 28 V 5.4 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 48 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount Isolated Chassis Mount DC-DC Cnvrt 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 28 Vdc, 3.57 A, single output, chassis mount 35In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 28 V 3.57 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 6.25 A, single regulated output, chassis mount, open-frame 74In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 36 V 9.5 V 75 V 12 V 6.25 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST75W
CUI Inc. DC/DC Converters - Chassis Mount The factory is currently not accepting orders for this product. 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.5 kV 76 mm 31.5 mm 21.2 mm Industrial PQA30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 30In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 30.6 mm Industrial DQC30-T
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 12 Vdc, 4.17 A, single regulated output, chassis mount, open-frame 46In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 12 V 4.17 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount 29In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 2.08 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 24 V 2.08 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 63.4 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 48 Vdc, 1.05 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 36 V 9.5 V 75 V 48 V 1.05 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 15 Vdc, 5 A, single regulated output, chassis mount, open-frame 50In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 36 V 9.5 V 75 V 15 V 5 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 24 Vdc, 3.12 A, single regulated output, chassis mount, open-frame 38In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 36 V 9.5 V 75 V 24 V 3.12 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST75W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50W, 9.5-75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount, open-frame 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 36 V 9.5 V 75 V 28 V 2.67 A 3 kVAC, 4.2 kVDC 116.8 mm 61 mm 37 mm Industrial PST75W