Q48SC12033NRDH

Delta Electronics
108-Q48SC12033NRDH
Q48SC12033NRDH

Mfr.:

Description:
DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 102

Stock:
102 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,85 € 48,85 €
48,84 € 244,20 €
48,83 € 1 464,90 €
47,24 € 5 668,80 €

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
400 W
48 V
36 V
75 V
12 V
33 A
1.5 kV
1/4 Brick
58.4 mm
36.8 mm
12.7 mm
Industrial
Q48SC
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Unit Weight: 65 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99

Q48SC DC/DC Power Converters

Delta Electronics Power Q48SC DC/DC Power Converters are high power density 1/4th power converters with a footprint and pinout per DOSA industry standards. The Q48SC, 48V input, single output, isolated DC/DC converters, provide up to 500W of output power. The devices operate from an input voltage of 36V to 75V and are available for different output current levels. The Q48SC converters deliver outstanding electrical and thermal performance and their small size makes them ideal for space-constrained and cost-sensitive applications.