Delta Electronics DC/DC Converters - SMD

Results: 81
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 50

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 84 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 1W Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV 15.3 mm 8 mm 6.75 mm Medical, Industrial SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 1W Non-Stocked
Min.: 100
Mult.: 50

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 84 mA 3 kV 15.3 mm 8 mm 6.75 mm Medical, Industrial SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 1W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 15.3 mm 8 mm 6.75 mm SB01S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-5Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-12Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 5 V 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-5Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-12Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-5Vout, 2W Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 5 V 200 mA - 5 V 200 mA 1.5 kV 24 mm 13.7 mm 8 mm Medical, Industrial SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-12Vout, 2W Non-Stocked
Min.: 100
Mult.: 50

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 1.5 kV 24 mm 13.7 mm 8 mm Medical, Industrial SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-5Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 48 V 36 V 75 V 5 V 200 mA - 5 V 200 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-12Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 48 V 36 V 75 V 12 V 83 mA - 12 V 83 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, +/-15Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 2 Output 2 W 48 V 36 V 75 V 15 V 67 mA - 15 V 67 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 5 V 4.5 V 9 V 3.3 V 500 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 5Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 5 V 4.5 V 9 V 12 V 167 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 5 V 4.5 V 9 V 15 V 134 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 3.3Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 12 V 9 V 18 V 3.3 V 500 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 12Vout, 2W Non-Stocked
Min.: 100
Mult.: 100

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 24 mm 13.7 mm 8 mm SD02S/D
Delta Electronics DC/DC Converters - SMD DC/DC Converter, 15Vout, 2W Non-Stocked
Min.: 100
Mult.: 50

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 1.5 kV 24 mm 13.7 mm 8 mm Medical, Industrial SD02S/D