RECOM DC/DC Converters - SMD

Results: 8 801
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 3.3Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 5Vout 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W 3.3Vin 12Vout 167mA 2K 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 3.3 V 2.8 V 5.5 V 12 V 167 mA 2 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 3W 12Vin 12Vout 250mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 12 V 250 mA 2 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV REG 2:1 9-18Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 1 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-3.3Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 152 mA - 3.3 V 152 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin +/-5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 5 V 100 mA - 5 V 100 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin +/-5Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 5 V 100 mA - 5 V 100 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 15Vin +/-15Vout 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 15 V 33 mA - 15 V 33 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 15Vin +/-24Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 15 V 13.5 V 16.5 V 24 V 21 mA - 24 V 21 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 3kV UNREG 3.3Vin +/-9Vout 99In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 2.97 V 3.63 V 9 V 56 mA - 9 V 56 mA 3 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin +/-15Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1D
RECOM Power DC/DC Converters - SMD 1W 5Vin/15out 33mA Dual Output 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W 3.33Vin/3.33Vout 150mA Dual Output 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 3.3 V 3 V 3.6 V 3.3 V 150 mA 3.3 V 150 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Industrial R1DA
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 12Vin 3.3Vout 1In Stock
40Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 3.3 V 303 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S
RECOM Power DC/DC Converters - SMD CONV DC/DC 1W 12VIN 05VOUT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 11.4 V 12.6 V 5 V 200 mA 2 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R1Z
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin 15Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 24Vout 625mA 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 24 V 625 mA 1.6 kV 25.4 mm 25.4 mm 10 mm REC15E-Z
RECOM Power DC/DC Converters - SMD 2W 12Vin 5Vout 400mA 3K 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 3 kV DIP-14-7 18.9 mm 17.2 mm 8.7 mm Industrial RSH2
RECOM Power DC/DC Converters - SMD 2W DC/DC 2kV REG 2:1 4.5-9Vin 5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 5 V 400 mA 2 kV SMD-16 24.2 mm 14.5 mm 10.2 mm Industrial RW2
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 4.5-9Vin 3.3Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 5 V 4.5 V 9 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 8W DC/DC 2kV REG 2:1 36-75Vin 3.3Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 48 V 36 V 75 V 3.3 V 1.6 A 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC8-S_DRW(Z)
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 110In Stock
500Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 3 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD 0.5W 24V +/-12V SMD 1kV unreg 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 500 mW 24 V 21.6 V 26.4 V 12 V 21 mA - 12 V 21 mA 1 kV SMD-10 15.24 mm 10.7 mm 7 mm Medical R0.5D