Tube DC/DC Converters - SMD

Results: 6 069
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 67In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 81In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 157In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 34 mA - 15 VDC - 34 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 155In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 3.3Vin 5Vout 200mA UnReg 115In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 5 V 200 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 119In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 86In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT 61In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 112 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5-5.5 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 58In Stock
80Expected 06/03/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 VDC 4.5 VDC 5.5 VDC 15 VDC 67 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT 256In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT 38In Stock
80On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 46In Stock
80Expected 12/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 80In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, 46In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 3.3 VDC 152 mA - 3.3 VDC - 152 mA 2 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DHP1-M
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2 400In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-14 12.7 mm 8.3 mm 7.8 mm Industrial TSM
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 1 080In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
HALO Electronics DC/DC Converters - SMD SMD 1W 1.5KV 12Vin 3.3Vout 300mA UnReg 76In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 3.3 V 300 mA 1.5 kVDC 12.8 mm x 9 mm x 7.25 mm 12.8 mm 9 mm 7.25 mm Industrial DC/DC
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-15Vout +/-35mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M