Tube DC/DC Converters - SMD

Results: 6 069
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 5W DC/DC 4kV REG 2:1 18-36Vin 15Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 V 18 V 36 V 15 V 340 mA 4 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 15Vin +/-15Vout 97In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT 20In Stock
200On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 3.3 VDC 2.97 VDC 3.63 VDC 5 VDC 200 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
TRACO Power DC/DC Converters - SMD 2W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1.5 kV SMD-8 16.3 mm 9.3 mm 8.9 mm Industrial TES 2H
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 48 V 18 V 75 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-83mA 2W SMT Iso 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 9 V 4.5 V 12 V 12 V 83 mA - 12 V 83 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 2WISM
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 9Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 3.3Vout 600mA 2In Stock
10Expected 10/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 8W DC/DC 1.6kV REG 4:1 9-36Vin 15Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 9 V 36 V 15 V 533 mA 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP08-AW
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-A
RECOM Power DC/DC Converters - SMD 12W DC/DC 1.6kV REG 4:1 9-36Vin 3.3Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 3.3 V 3.5 A 1.6 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial RP12-AW
TRACO Power DC/DC Converters - SMD 5W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 48 V 18 V 75 V 12 V 210 mA - 12 V 210 mA 1.5 kV 33.3 mm 25.6 mm 10.2 mm Industrial TES 5WI
RECOM Power DC/DC Converters - SMD 5W DC/DC 6kV REG 2:1 9-18Vin 9Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 12 V 9 V 18 V 9 V 556 mA 6 kV SMD-24 31.8 mm 19.9 mm 11.2 mm Medical, Industrial REC5-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W 12Vin 9Vout 334mA 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 334 mA 5.2 kV DIP-16 23.4 mm 15 mm 8.5 mm Industrial RA3
TRACO Power DC/DC Converters - SMD 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 5 V 300 mA - 5 V 300 mA 1.5 kV SMD-24 32.3 mm 14.8 mm 10.2 mm Industrial TES 3WI
TRACO Power DC/DC Converters - SMD 4.5-12Vin +/-12Vout +/-125mA 3W SMT Iso 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 9 V 4.5 V 12 V 12 V 125 mA - 12 V 125 mA 1.5 kV 19 mm 14.9 mm 8.7 mm Industrial TMR 3WISM
XP Power DC/DC Converters - SMD DC-DC CONV, SMD, SWITCHING REG, 1.0A 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.6 V 36 V 1.8 V 1 A SMD-10 15.2 mm (0.598 in) 12 mm (0.472 in) 3.6 mm (0.142 in) Industrial STS10
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 3.3Vin -5Vout 200mA UnReg 14In Stock
320Expected 13/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 3.3 V 5 V 200 mA - 5 V - 200 mA 1.5 kVDC DC/DC
HALO Electronics DC/DC Converters - SMD SMD 2W 1.5KV 12Vin -15Vout 67mA UnReg 39In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 15 VDC 67 mA - 15 VDC - 67 mA 1.5 kVDC DC/DC
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 3 kV SMD-12 16.3 mm 8 mm 8 mm Industrial TES 1V
RECOM Power DC/DC Converters - SMD CONV DC/DC 0.25W 05VIN 3.3VOUT 80In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 3.3 V 76 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R0.25S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 24Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S